text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4538BT,653

4000B Series 3 to 15 V SMT Dual Precision Monostable Multivibrator - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Nexperia HEF4538BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: HEF4000
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 15V
Supply Current: 220µA
Power Dissipation: 500mW
Propagation Delay: 460ns
Operating Temperature: -40°C to +125°C
Capacitance: 15pF
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The HEF4538B is a dual retriggerable-resettable monostable multivibrator. Each multivibrator has an active LOW trigger/retrigger input (nA), an active HIGH trigger/retrigger input (nB), an overriding active LOW direct reset input (nCD), an output (nQ) and its complement (nQ), and two pins (nREXT/CEXT, and nCEXT, always connected to ground) for connecting the external timing components CEXT and REXT. Typical pulse width variation over the specified temperature range is ±0.2 %.

The multivibrator may be triggered by either the positive or the negative edges of the input pulse and will produce an accurate output pulse with a pulse width range of 10 μs to infinity. The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT. The output pulse width (tW) is equal to REXT × CEXT. The linear design techniques in LOCMOS (Local Oxide CMOS) guarantee precise control of the output pulse width. A LOW level at nCD terminates the output pulse immediately. The trigger inputs’ Schmitt trigger action makes the circuit highly tolerant of slower rise and fall times.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the industrial (-40 °C to +85 °C) and automotive (-40 °C to +125 °C) temperature ranges.

Features:

  • Tolerant of slow trigger rise and fall times
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Automotive and industrial

 

 

 
Pricing Section
Global Stock:
50,000
Germany (Online Only):
50,000
185,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$342.50
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.136
7,500
$0.135
10,000
$0.134
12,500+
$0.132
Product Variant Information section