Manufacturer Part #
HEF4066BT,653
4000B Series 3 to 15 V SMT Quad Single-Pole Single-Throw Analog Switch - SOIC-14
Product Specification Section
Nexperia HEF4066BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4066BT,653 - Technical Attributes
Attributes Table
Logic Circuit: | Switch |
Family: | HEF4000 |
No of Functions / Channels: | 4 |
Output Characteristics: | 1-ST |
Supply Voltage-Nom: | 3V to 15V |
Supply Current: | 4µA |
Power Dissipation: | 500mW |
Propagation Delay: | 160ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 4 |
No of Outputs: | Quad |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The HEF4066BT,653 provides four single-pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off.
The HEF4066B is pin compatible with the HEF4016B but exhibits a much lower ON resistance. In addition the ON resistance is relatively constant over the full input signal range. The HEF4066B is suitable for use over both the industrial (-40 ℃ to +85 ℃) and automotive (-40 ℃ to +125 ℃) temperature ranges.
Features:
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Operates across the automotive temperature range -40 ℃ to +125 ℃
- Complies with JEDEC standard JESD 13-B
Applications:
- Industrial and automotive
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Pricing Section
Global Stock:
17,500
Germany (Online Only):
17,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.102
5,000
$0.10
7,500
$0.099
10,000
$0.0983
12,500+
$0.096
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount