text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4060BT,653

4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator -SOIC-16

Product Specification Section
Nexperia HEF4060BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Counter/Divider
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Supply Current: 80µA
Power Dissipation: 500mW
Propagation Delay: 420ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -3mA
Low Level Output Current: 3mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4060BT,653 is a 14-stage ripple-carry binary counter/divider and oscillator with three oscillator terminals (RS, REXT and CEXT), ten buffered outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous master reset input (MR).

The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. The clock input’s Schmitt-trigger action makes it highly tolerant to slower clock rise and fall times. The counter advances on the negative-going transition of RS. A HIGH level on MR resets the counter (Q3 to Q9 and Q11 to Q13 = LOW), independent of other input conditions.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the full industrial (-40 ℃ to +85 ℃) temperature range.

Features:

  • Tolerant of slow clock rise and fall times
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Operates across the full industrial temperature range -40 ℃ to +85 ℃
  • Complies with JEDEC standard JESD 13-B

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.18
USD
Quantity
Web Price
1
$0.176
15
$0.159
75
$0.15
250
$0.143
1,250+
$0.131