HEF4049BT,653 in Reel by Nexperia | 4000 Series | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4049BT,653

4000B Series 3 to 15 V 16 uA Surface Mount Hex Inverting Buffer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Nexperia HEF4049BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: HEF4000
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 15V
Supply Current: 16µA
Power Dissipation: 500mW
Propagation Delay: 100ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -3mA
Low Level Output Current: 20mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4049B series of Inverting Buffer provides six inverting buffers with high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffers' supply voltage are permitted, the buffers may also be used to convert logic levels of up to 15 V to standard TTL levels.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the industrial (-40 °C to +85 °C) temperature range.

Features:

  • Accepts input voltages in excess of the supply voltage
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the full industrial temperature range -40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial
  • LOCMOS (Local Oxidation CMOS) to DTL/TTL converter
  • HIGH sink current for driving two TTL loads
  • HIGH-to-LOW level logic conversion

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
2,500
$0.118
5,000
$0.116
10,000
$0.115
37,500+
$0.112