Manufacturer Part #
HEF4040BT,653
4000B Series 3 to 15 V 80 uA Surface Mount 12-Stage Binary Counter - SOIC-16
Product Specification Section
Nexperia HEF4040BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4040BT,653 - Technical Attributes
Attributes Table
Logic Circuit: | Counter |
Family: | HEF4000 |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 3V to 15V |
Supply Current: | 80µA |
Power Dissipation: | 500mW |
Propagation Delay: | 210ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 7.5pF |
No of Inputs: | 1 |
No of Outputs: | Twelve |
High Level Output Current: | -3mA |
Low Level Output Current: | 3mA |
No of Pins: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The HEF4040B is a 12-stage binary ripple counter with a clock input (CP), an overriding asynchronous master reset input (MR) and twelve fully buffered outputs (Q0 to Q11). The counter advances on the HIGH-to-LOW transition of CP.
A HIGH on MR clears all counter stages and forces all outputs LOW, independent of CP. Each counter stage is a static toggle flip-flop. The clock input is highly tolerant of slow rise and fall times due to its
Schmitt trigger action.
It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the full industrial (−40 °C to +85 °C) temperature range.
Features:
- Tolerant of slow clock rise and fall time
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Operates across the full industrial temperature range −40 °C to +85 °C
- Complies with JEDEC standard JESD 13-B
Applications:
- Frequency dividing circuits
- Time delay circuits
- Control counters
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.14
5,000
$0.138
7,500
$0.137
10,000
$0.136
12,500+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount