Manufacturer Part #
HEF4021BT,653
4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16
Product Specification Section
Nexperia HEF4021BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4021BT,653 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | HEF4000 |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 3V to 15V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The HEF4021B is an 8-bit static shift register (parallel-to-serial converter) with a synchronous serial data input (DS), a clock input (CP), an asynchronous active HIGH parallel load input (PL), eight asynchronous parallel data inputs (D0 to D7) and buffered parallel outputs from the last three stages (Q5 to Q7).
It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over both the industrial (-40 °C to +85 °C) and automotive (-40 °C to +125 °C) temperature ranges.
Features:
- Tolerant of slower rise and fall times
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Operates across the automotive temperature range -40 °C to +125 °C
- Complies with JEDEC standard JESD 13-B
Applications:
Industrial
Pricing Section
Global Stock:
152,500
Germany (Online Only):
152,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.121
5,000
$0.12
7,500
$0.119
10,000
$0.118
12,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount