text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4013BT-Q100J

HEF4013B-Q100 Series 15 V Single 1 Input 4 uA SMT D-Type Flip Flop IC - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Nexperia HEF4013BT-Q100J - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: HEF4000
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Supply Current: 4µA
Power Dissipation: 500mW
Propagation Delay: 220ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$287.50
USD
Quantity
Unit Price
2,500
$0.115
5,000
$0.114
7,500
$0.113
10,000
$0.112
12,500+
$0.111
Product Variant Information section