Manufacturer Part #
HEF4007UBT,653
4000B Series 5 to 15 V 2 Channel SMT Dual Complementary Pair & Inverter -SOIC-14
Product Specification Section
Nexperia HEF4007UBT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4007UBT,653 - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | HEF4000 |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 5V to 15V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The HEF4007UB is a dual complementary pair and an inverter with access to each device. It has three n-channel and three p-channel enhancement mode MOS transistors.
Features:
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.105
5,000
$0.102
7,500
$0.10
10,000
$0.0988
12,500+
$0.0953
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount