Manufacturer Part #
HCF4094YM013TR
HCF4094: 20 V 10 mA 3-Stage Output 8-Stage Shift and Store bus Register -SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics HCF4094YM013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics HCF4094YM013TR - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | HCF4000 |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 3V to 20V |
Supply Current: | ±10mA |
Power Dissipation: | 500mW |
Propagation Delay: | 600ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 1 |
No of Outputs: | Ten |
High Level Output Current: | -6.8mA |
Low Level Output Current: | 6.8mA |
No of Pins: | 16 |
Quiescent Current: | 0.08µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.225
5,000
$0.22
7,500
$0.215
10,000
$0.215
12,500+
$0.21
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Web Price: $0.28 / Stock: 0 Qty: 2,500+$0.28 Stock: 0
- ReelSelected Variant Qty: 7,500+ / Web Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
- Reel Qty: 7,500+ / Web Price: $0.28 / Stock: 0 Qty: 2,500+$0.28 Stock: 0
- Reel Qty: 7,500+ / Web Price: $0.28 / Stock: 0 Qty: 2,500+$0.28 Stock: 0
- Reel Qty: 7,500+ / Web Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount