HCF4094YM013TR in Reel by STMicroelectronics | 4000 Series | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HCF4094YM013TR

HCF4094: 20 V 10 mA 3-Stage Output 8-Stage Shift and Store bus Register -SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics HCF4094YM013TR - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: HCF4000
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 20V
Supply Current: ±10mA
Power Dissipation: 500mW
Propagation Delay: 600ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -6.8mA
Low Level Output Current: 6.8mA
No of Pins: 16
Quiescent Current: 0.08µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.00
USD
Quantity
Unit Price
2,500
$0.265
5,000
$0.26
12,500+
$0.255