HCF4060YM013TR in Reel by STMicroelectronics | 4000 Series | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HCF4060YM013TR

HCF4060 Series 20 V 200 mW 14-Stage Ripple Carry Binary Counter/Divider -SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics HCF4060YM013TR - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: HCF4000
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 20V
Power Dissipation: 200mW
Propagation Delay: 40ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Outputs: Ten
High Level Output Current: -6.8mA
Low Level Output Current: 6.8mA
No of Pins: 16
Quiescent Current: 0.8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
7,500
$0.30
12,500+
$0.295
Product Variant Information section