Manufacturer Part #
BU4021BF-E2
BU4021 Series 16 V Surface Mount 4-Stage Static Shift Register - SOIC-16
Product Specification Section
ROHM BU4021BF-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU4021BF-E2 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
No of Functions / Channels: | 1 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3V to 16V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
2,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount