Manufacturer Part #
FP15072_ZORYA-SC-C
ZORYA Series Ø 55 x 35 mm 1 Position Round Lens
Product Specification Section
LEDiL FP15072_ZORYA-SC-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL FP15072_ZORYA-SC-C - Technical Attributes
Attributes Table
Beam Type: | Decorative |
Beam Angle: | 340° |
Lens Shape: | Round |
Diameter: | 55mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
35
$3.85
140
$3.79
350
$3.75
875
$3.71
1,400+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
35 per