text.skipToContent text.skipToNavigation

Manufacturer Part #

FP11952_LISA2-WWW-CLIP

LEDiL ''LISA2'' Series Ø 9.9 x 6.6 mm Transparent 73.5° Wide Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FP11952_LISA2-WWW-CLIP - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 73.5°
Lens Shape: Round
Diameter: 9.9mm
Features & Applications

The FP11952_LISA2-WWW-CLIP is a Round Wide Beam Angle Single Lens with 9.9 mm Diameter, 6.6 mm Height for LUXEON Rebel LEDs.

Specifications:

  • Family : Lisa2
  • LED : LUXEON Rebel
  • Color : Black
  • Optic Material : PMMA
  • Style : Round
  • Holding Material : PC
  • Fastening : Glue, Clips
  • FWHM : 73.5 degrees
  • Efficiency : 76%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$456.00
USD
Quantity
Unit Price
100
$1.54
200
$1.53
300
$1.52
400
$1.51
500+
$1.50
Product Variant Information section