FNL-N1-75-HB in Tray by Fraen | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FNL-N1-75-HB

FNL-N1-75 Series Ø75 x 31.5 mm Narrow Beam Nested Lens Assembly for COB

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fraen FNL-N1-75-HB - Technical Attributes
Attributes Table
Beam Type: Narrow
Beam Angle: 16°
Lens Shape: Round
Diameter: 75mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
210
Multiple Of:
105
Total
$1,896.30
USD
Quantity
Unit Price
105+
$9.03
Product Variant Information section