FN16477_STELLA-VSM in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FN16477_STELLA-VSM

Pack|round|1 Pos|90mm (D)|20,7mm(H)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
LEDiL FN16477_STELLA-VSM - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Lens Shape: Round
Diameter: 90mm
Color: Clear
Mounting Method: Socket Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.36
USD
Quantity
Unit Price
1
$9.36
4
$9.23
15
$9.11
25
$9.06
50+
$8.92
Product Variant Information section