

Manufacturer Part #
FLP-M4-RS-HRFW
FLP Series 19.7 mm LP Medium Beam Optic & White Holder For LUXEON Rebel ES LEDs
Product Specification Section
Fraen FLP-M4-RS-HRFW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fraen FLP-M4-RS-HRFW - Technical Attributes
Attributes Table
Beam Angle: | 12°/44° |
Lens Shape: | Medium |
Diameter: | 19.7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.905
200
$0.885
300
$0.88
400
$0.87
500+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray