FGR-N1-RE-0R in Tray by Fraen | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FGR-N1-RE-0R

FGR Series LUXEON Rebel 27 mm Narrow Beam Reflector LED Optic

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fraen FGR-N1-RE-0R - Technical Attributes
Attributes Table
Beam Type: Narrow
Lens Shape: Reflector
Diameter: 27mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
70
Total
$542.50
USD
Quantity
Unit Price
70
$0.81
140
$0.795
280
$0.78
350
$0.775
1,050+
$0.75
Product Variant Information section