text.skipToContent text.skipToNavigation

Manufacturer Part #

FA11203_TINA-O

LEDiL ''TINA'' Series Ø 16.1 x 9.4 mm Black 36+14° Oval Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL FA11203_TINA-O - Technical Attributes
Attributes Table
Beam Type: Oval
Beam Angle: 36°/14°
Lens Shape: Round
Diameter: 16mm
Features & Applications

The FA11203_TINA-O is a Round Oval Beam Single Lens with 16.1 X 9.4 mm Diameter, 9.4 mm Height for LUXEON Rebel LEDs.

Specifications:

  • Family : Tina
  • LED : LUXEON Rebel
  • Color : Black
  • Optic Material : PMMA
  • Style : Round
  • Holding Material : PC
  • Fastening : Pin, tape
  • FWHM : 34+18 degrees
  • Efficiency : 89%
  • cd/lm (candella  per lumens) : 2.300
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.06
USD
Quantity
Unit Price
1
$1.06
40
$1.03
200
$0.995
750
$0.97
3,000+
$0.92