F15560_MIRELLA-G2-W in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

F15560_MIRELLA-G2-W

Reflector|round|1 Pos|49,9mm (D)|24,8mm(

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
LEDiL F15560_MIRELLA-G2-W - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 35°
Lens Shape: Round
Diameter: 49.9mm
Pricing Section
Global Stock:
588
USA:
588
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.18
USD
Quantity
Unit Price
1
$2.18
20
$2.13
40
$2.11
125
$2.07
250+
$2.03
Product Variant Information section