F14738_BROOKE-G2-S in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

F14738_BROOKE-G2-S

BROOKE Series Ø 45 x 19.7 mm Round Metal Reflector

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
LEDiL F14738_BROOKE-G2-S - Technical Attributes
Attributes Table
Radiation Pattern: Symmetrical
Beam Type: Spot
Beam Angle: 20°
Lens Shape: Reflector
Diameter: 45mm
Mounting Method: Socket Mount
Pricing Section
Global Stock:
920
USA:
920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.78
USD
Quantity
Unit Price
1
$1.78
25
$1.76
50
$1.74
150
$1.71
300+
$1.67
Product Variant Information section