text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12891_STRADA-SQ-VSM

STRADA SQ Series 25 x 25 Optic 154 Degree with Adhesive Back for LUXEON M LED

Product Specification Section
LEDiL CA12891_STRADA-SQ-VSM - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 150°
Lens Shape: Square
Diameter: 25mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
294
Multiple Of:
98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.72
USD
Quantity
Unit Price
98
$0.88
392
$0.855
1,470
$0.835
2,450
$0.825
4,900+
$0.80