CA12838_FLARE-MINI-A-PIN in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12838_FLARE-MINI-A-PIN

FLARE Series 16 mm Diameter 20+1130° Beam Angle Round LED Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
LEDiL CA12838_FLARE-MINI-A-PIN - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 20°/113°
Lens Shape: Round
Diameter: 16mm
Pricing Section
Global Stock:
810
USA:
810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.53
USD
Quantity
Unit Price
1
$1.53
25
$1.51
50
$1.49
150
$1.47
300+
$1.44
Product Variant Information section