Manufacturer Part #
CA12411_STRADA-SQ-A-T
STRADA Series 25 + 25 mm Asymmetric Optic for LUXEON M LED
Product Specification Section
LEDiL CA12411_STRADA-SQ-A-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA12411_STRADA-SQ-A-T - Technical Attributes
Attributes Table
Radiation Pattern: | Asymmetrical |
Lens Shape: | Square |
Diameter: | 25mm |
Features & Applications
The CA12411_STRADA-SQ-A-T is part of the STRADA Series Asymmetric Optic for LUXEON M LED.
Features:
- Type - lens
- LED - LUXEON M
- Color - clear
- Diameter - 25 + 25 mm
- Height - 9.15 mm
- Style - square
- Optic Material - PMMA
- Fastening - screw, tape
- Light Beam Type - Streetlighting
- Efficiency - 93 %
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
98
$1.17
392
$1.15
980
$1.14
2,450
$1.13
3,920+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
98 per Tray