

Manufacturer Part #
CA12392_LXP2-W
LEILA Series 21.6 mm Diameter 48° Wide Beam Optic LED Assembly
Product Specification Section
LEDiL CA12392_LXP2-W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA12392_LXP2-W - Technical Attributes
Attributes Table
Beam Type: | Wide |
Beam Angle: | 48° |
Lens Shape: | Round |
Diameter: | 21.6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
112
$1.47
224
$1.45
448
$1.44
560+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
112 per Tray