CA12056_TINA2-W in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12056_TINA2-W

TINA2 Series Round 1 Pos 16.1mm Dia 9.7mm (H) Wide Beam Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
LEDiL CA12056_TINA2-W - Technical Attributes
Attributes Table
Radiation Pattern: Symmetrical
Beam Type: Wide
Beam Angle: 45°
Lens Shape: Round
Diameter: 16.1mm
Color: Clear
Pricing Section
Global Stock:
366
USA:
366
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
136
Multiple Of:
230
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.92
USD
Quantity
Unit Price
230
$1.22
460+
$1.20
Product Variant Information section