text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12050_STRADA-FT

LEDiL ''STRADA'' Series 15.4 x 19.6 x 8.35 mm Asym° Wide Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL CA12050_STRADA-FT - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Beam Type: Wide
Lens Shape: Rectangular
Diameter: 15.4mm
Features & Applications

The CA12050_STRADA-FT is a Rectangular Wide Beam Angle Single Lens with 15.4 X 19.6 mm Diameter, 8.35 mm Height for LUXEON Rebel LEDs.

Specifications:

  • Family : Strada-Forward
  • LED : LUXEON Rebel
  • Optic Material : PMMA
  • Color : Transparent
  • Efficiency : 92%
  • Fastening : screw, pin, tape
  • FWHM : Asym degrees
  • Style : Rectangular
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
6
Total
$1.12
USD
Quantity
Unit Price
1
$1.12
40
$1.11
200
$1.09
750
$1.07
3,000+
$1.04