![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
CA11663_HEIDI-RS
LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm Transparent 8° Spot Beam Single Lens
Product Specification Section
LEDiL CA11663_HEIDI-RS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA11663_HEIDI-RS - Technical Attributes
Attributes Table
Beam Type: | Spot |
Beam Angle: | 8° |
Lens Shape: | Round |
Diameter: | 21.6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.55
25
$1.53
50
$1.51
150
$1.49
300+
$1.46
Product Variant Information section