text.skipToContent text.skipToNavigation

Manufacturer Part #

C13529_VERONICA-O

VERONICA Series Ø 26 mm Lens 54 + 11° FWHM for XP-E2

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C13529_VERONICA-O - Technical Attributes
Attributes Table
Beam Type: Oval
Beam Angle: 70°
Lens Shape: Round
Diameter: 26mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
336
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.80
USD
Quantity
Unit Price
112
$1.32
224
$1.31
336
$1.30
448
$1.29
560+
$1.28
Product Variant Information section