C10946_FLARE-B in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C10946_FLARE-B

FLARE-B Series 29 x 23 x 12.69 mm 1 Position Rectangular Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
LEDiL C10946_FLARE-B - Technical Attributes
Attributes Table
Color: Clear
Dimension: 29 x 23 x 12.69 mm
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6
Multiple Of:
224
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.38
USD
Quantity
Unit Price
224+
$1.73