
Manufacturer Part #
10197
LUXEON Rebel 20 mm Elliptical Beam Optic
Product Specification Section
Carclo Optics 10197 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Carclo Optics 10197 - Technical Attributes
Attributes Table
Radiation Pattern: | Symmetrical |
Lens Shape: | Round |
Diameter: | 20mm |
Features & Applications
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.825
30
$0.80
100
$0.78
200
$0.765
500+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
48 per Tray