
Manufacturer Part #
FT3-M1-RE-H
50 mm Trilens Medium Beam Optic For LUXEON Rebel LEDs
Product Specification Section
Fraen FT3-M1-RE-H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fraen FT3-M1-RE-H - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Radiation Pattern: | Lambertian & Batwing |
Beam Type: | Medium |
Diameter: | 50mm |
Lens Shape: | Round |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$2.10
50
$2.08
100
$2.05
375+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray