FLP3-W1-RE-HL in Tray by Fraen | Multiple LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FLP3-W1-RE-HL

Tri-LED 3* 20 mm in Single Holder Wide Beam 40º LProf Lens for LUXEON Rebel & ES

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fraen FLP3-W1-RE-HL - Technical Attributes
Attributes Table
No of LEDs: 3
Beam Angle: 40°
Diameter: 20mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
630
Multiple Of:
630
Total
$1,039.50
USD
Quantity
Unit Price
630+
$1.65
Product Variant Information section