
Manufacturer Part #
FD4-M1-RE-0
FD4 Series 42 mm diameter Quad Optic Lens for LUXEON Rebel & Rebel ES LEDs
Product Specification Section
Fraen FD4-M1-RE-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fraen FD4-M1-RE-0 - Technical Attributes
Attributes Table
No of LEDs: | 4 |
Beam Type: | Medium |
Beam Angle: | 15° |
Diameter: | 42mm |
Lens Shape: | Round |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
39
$1.68
78
$1.66
156
$1.64
585+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
39 per Tray