F16261_FLORENCE-Z90-B in Tray by LEDiL | Multiple LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

F16261_FLORENCE-Z90-B

Lens array|rectang|33 Pos|61 x 286mm (D)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
LEDiL F16261_FLORENCE-Z90-B - Technical Attributes
Attributes Table
No of LEDs: 33
Beam Type: Wide
Beam Angle: 90°
Lens Shape: Rectangular
Color: Clear
Dimension: H  8.5mm x L  61mm x W  286mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$37.20
USD
Quantity
Unit Price
6
$6.20
18
$6.14
30
$6.11
60
$6.07
120+
$6.00
Product Variant Information section