CS15763_STRADA-2X2MX-8-VSM in Tray by LEDiL | Multiple LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CS15763_STRADA-2X2MX-8-VSM

ASSY LENS SQUARE 4POS 90MM

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
LEDiL CS15763_STRADA-2X2MX-8-VSM - Technical Attributes
Attributes Table
No of LEDs: 4
Lens Shape: Square
Color: Clear
Dimension: H  13.1mm x L  90mm x W  90mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
44
USA:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.39
USD
Quantity
Unit Price
1
$5.39
5
$5.35
20
$5.29
50
$5.24
125+
$5.17
Product Variant Information section