text.skipToContent text.skipToNavigation

Manufacturer Part #

C17409_SPORT-2X2-FT6W

Multi-lens|4 Pos|mm (D) 20 [Asymmetric] 13 [Foam Tray]

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code: 2417
Product Specification Section
LEDiL C17409_SPORT-2X2-FT6W - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Wide
Lens Shape: Square
Color: Clear
Dimension: H  12.3mm x L  50mm x W  50mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
11,008
Germany (Online Only):
11,008
71,680
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
128
Multiple Of:
128
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.92
USD
Quantity
Unit Price
128
$0.89
512
$0.87
1,280
$0.855
3,200
$0.84
5,120+
$0.815