C17065_STRADA-2X2-5050-T3-M in Tray by LEDiL | Multiple LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C17065_STRADA-2X2-5050-T3-M

Multi-lens|square 4 Pos 50.0mm (D)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
LEDiL C17065_STRADA-2X2-5050-T3-M - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Lens Shape: Square
Color: Clear
Dimension: H  7.3mm x L  50mm x W  50mm
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.20
USD
Quantity
Unit Price
160
$1.67
320
$1.65
480+
$1.64