Manufacturer Part #
C13937_STRADA-2X2-C-STP
Strada-C Series Square Diffused 4 Pos 50 x 50mm Clear Lens
Product Specification Section
LEDiL C13937_STRADA-2X2-C-STP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C13937_STRADA-2X2-C-STP - Technical Attributes
Attributes Table
No of LEDs: | 4 |
Lens Shape: | Square |
Color: | Clear |
Dimension: | H 5.3mm x L 50mm x W 50mm |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
800
Germany (Online Only):
800
Factory Lead Time:
6 Weeks
Quantity
Unit Price
160
$1.24
480
$1.23
800
$1.22
3,200
$1.21
4,800+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Mounting Method:
Screw Mount