12954 in Tray by Carclo Optics | Multiple LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

12954

Mid-Power 292 x 61 mm LED Multi-Lens DA Beam Philips Fortimo PMMA 33Up Array

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 1617
Product Specification Section
Carclo Optics 12954 - Technical Attributes
Attributes Table
No of LEDs: 33
Radiation Pattern: Symmetrical
Beam Type: Double Asymmetric
Diameter: 292mm
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8
Multiple Of:
172
Total
$21.52
USD
Quantity
Unit Price
172+
$2.69
Product Variant Information section