text.skipToContent text.skipToNavigation

Manufacturer Part #

10508

LUXEON Rebel 10 mm Medium Frosted Beam Triple Optic

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Carclo Optics 10508 - Technical Attributes
Attributes Table
No of LEDs: 3
Beam Angle: 27°
Diameter: 10mm
Lens Shape: Frosted Medium
Features & Applications

Carclo are pleased to announce the addition of the Quad Optic to their existing small form-factor 10mm Optic range. These optics are ideal for applications that need to squeeze high-power LED systems (eg. using XP-E, Rebel, Oslon, etc...) into spaces where weight or size must be minimised, but without compromising on top quality, optical performance.

This opens up a whole world of compact, low-weight possibilities, for stage or architectural applications, colour mixing, wall-washing, bike lights and interior lighting to name a few.

The Quad optic, like the single and triple-optic versions, is available with narrow, medium and wide-circular beams, as well as elliptical beams. The Quad optic is also available with a circular or square flange layout.

Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.24
USD
Quantity
Unit Price
1
$1.24
25
$1.22
75
$1.20
150
$1.19
400+
$1.16
Product Variant Information section