10398 in Bag by Carclo Optics | Multiple LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

10398

LUXEON Rebel Clear Continuous 1' Strip Optic

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Carclo Optics 10398 - Technical Attributes
Attributes Table
No of LEDs: 1
Beam Type: Strip
Diameter: 11mm
Lens Shape: Elliptical
Features & Applications
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.

Carclo’s LUXEON Rebel range of LED optics offers a selection of  10 mm, 20 mm and 26.5 mm optics and holders

10398 is a 1' ( 0.3 m ) clear continuous strip optic designed for use with LUXEON Rebel LEDs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$18.50
USD
Quantity
Unit Price
1
$1.85
25
$1.83
50
$1.81
150
$1.78
300+
$1.74
Product Variant Information section