TL7-B2 in Bulk by Synapse Wireless | Lighting Controls | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL7-B2

TL7-B2: 24 Vdc 20 mA 2.4 GHz Wireless Lighting Controller

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Synapse Wireless TL7-B2 - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Frequency: 2.4GHz
Certified: Yes
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
18
Total
$4,393.80
USD
Quantity
Unit Price
1
$256.31
2
$250.13
3+
$244.10
Product Variant Information section