SP1HV in Box by Signify North America | Lighting Controls | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1HV

SP1HV Series 347 - 480 VAC 10 kA Surge Protection for SSL Outdoor Lighting

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America SP1HV - Technical Attributes
Attributes Table
Type: Set-Up
Frequency: 60Hz
Certified: Yes
Supply Voltage: 120V to 277V
Operating Temp Range: -55°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
319
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.47
USD
Quantity
Unit Price
1
$15.47
3
$15.28
10
$15.07
20
$14.96
40+
$14.74
Product Variant Information section