
Manufacturer Part #
SP1
SP1 Series 120 - 277 VAC 10 kA Surge Protection for SSL Outdoor Lighting
Product Specification Section
Signify North America SP1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America SP1 - Technical Attributes
Attributes Table
Type: | Set-Up |
Frequency: | 60Hz |
Input Current: | 10kA |
Forward Voltage: | 320V |
Supply Voltage: | 120V to 277V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
5,319
USA:
5,319
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$10.36
4
$10.21
15
$10.08
25
$10.02
50+
$9.86
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Wire Mount