Manufacturer Part #
SNS210MC
SNS210MC Series 13mA 2.4GHz 200mW EasyAir Office Sensor Advanced Grouping Module
Product Specification Section
Signify North America SNS210MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America SNS210MC - Technical Attributes
Attributes Table
Type: | Sensor |
Frequency: | 2.4GHz |
Input Current: | 13mA |
Power Dissipation: | 200mW |
Operating Temp Range: | 0°C to 55°C |
Storage Temperature Range: | -25°C to +85°C |
Dimension: | 50 x 19 x 31.5 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$26.06
3
$25.71
5
$25.54
20
$25.11
30+
$24.82
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Surface Mount