
Manufacturer Part #
LSP05G277PX3379
LSP05 Series 277V 10K A Custom Wire Length Surge Protection Module Varistor
Product Specification Section
Littelfuse LSP05G277PX3379 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LSP05G277PX3379 - Technical Attributes
Attributes Table
Certified: | Yes |
Input Current: | 10A |
Supply Voltage: | 277V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.01
15
$3.93
50
$3.87
150
$3.82
500+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Screw Mount