DIM10-220 in Bulk by Synapse Wireless | Lighting Controls | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DIM10-220

110-277V Wireless Retrofit Controller, IP65, External Antenna Model

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Synapse Wireless DIM10-220 - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Frequency: 60Hz
Certified: Yes
Supply Voltage: 110V to 277V
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$167.71
USD
Quantity
Unit Price
1
$167.71
2
$165.27
3
$163.85
4
$162.86
5+
$159.73
Product Variant Information section