CNV-DMXR in Box by Inventronics | Lighting Controls | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CNV-DMXR

CNV-DMXR is a DMX RDM to 0-10V Converter

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Inventronics CNV-DMXR - Technical Attributes
Attributes Table
Type: Signal Converter
Dimming: Yes
Input Current: 200mA
Supply Voltage: 12V
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Dimension: 69 x 28 x 27 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
140
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,818.90
USD
Quantity
Unit Price
1
$21.22
3
$20.93
5
$20.80
20
$20.45
30+
$20.21
Product Variant Information section