APT-CC-VDW-R200-1015 in Box by Arkalumen | Lighting Controls | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APT-CC-VDW-R200-1015

APT-CC-VDW Series 60 V 4.16 A 100 W Intelligent LED Controller

ECAD Model:
Mfr. Name: Arkalumen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Arkalumen APT-CC-VDW-R200-1015 - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Certified: Yes
Input Current: 4.16A
Supply Voltage: 12V to 60V
Operating Temp Range: -20°C to +55°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,223.00
USD
Quantity
Unit Price
1
$12.84
4
$12.65
10
$12.53
25
$12.41
40+
$12.23
Product Variant Information section